
* Images are for reference only
HDGC2512WV-3P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2512WV-3P-2
- JLCPCB Part #
- C5276861
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P 6.65mm 7.3mm Brass PA66 Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1671
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1671
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0222
600+
$0.0188
2000+
$0.0161
10000+
$0.0143
20000+
$0.0134
Related Products
Welcome back, may I help you?