
* Images are for reference only
HDGC2502WR-5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2502WR-5P
- JLCPCB Part #
- C5276842
- Package
- Push-Pull,P=2.5mm
- Description
- 1 15mm 1x5P 2.5mm 4.2mm 5 5P 8.6mm Brass EH PA66 Right Angle Tin White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 521
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 520
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
200+
$0.0301
600+
$0.0262
2000+
$0.0216
10000+
$0.0192
20000+
$0.0180
Related Products
Welcome back, may I help you?