
* Images are for reference only
HDGC2019WR-S-12P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2019WR-S-12P
- JLCPCB Part #
- C5197151
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 12 125V 12P 1x12P 28mm 2mm 3A 6.4mm 9.4mm Beige Surface Mount, Right Angle UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 386
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 386
In-stock Item Pricing
Qty Unit Price
1+
$0.4754
10+
$0.3807
30+
$0.3389
100+
$0.2875
600+
$0.2265
1200+
$0.2137
Related Products
Welcome back, may I help you?