
* Images are for reference only
HDGC2012WR-F-8P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2012WR-F-8P
- JLCPCB Part #
- C5276802
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x8P 250V 2mm 3A 8 8P Brass PA PBT Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1667
50+
$0.1318
150+
$0.1168
500+
$0.0941
2500+
$0.0857
5000+
$0.0807
Related Products
Welcome back, may I help you?