
* Images are for reference only
HDGC2006WR-2*11P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2006WR-2*11P
- JLCPCB Part #
- C5276827
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 11 2 22P 24mm 250V 2mm 2x11P 3A 5mm 9.6mm Beige PHD Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 975
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.1739
50+
$0.1375
150+
$0.1219
1000+
$0.0949
2000+
$0.0863
5000+
$0.0810
Related Products
Welcome back, may I help you?