
* Images are for reference only
HDGC1502WVA-S-4P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1502WVA-S-4P
- JLCPCB Part #
- C5197114
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x4P 350V 3A 4 4P 5mm 6.05mm LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.2319
50+
$0.1834
150+
$0.1625
800+
$0.1264
2400+
$0.1148
4800+
$0.1079
Related Products
Welcome back, may I help you?