
* Images are for reference only
HDGC1502WRA-S-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1502WRA-S-3P
- JLCPCB Part #
- C5197104
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 3 350V 3A 3P 4.5mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 895
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 895
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1555
150+
$0.1379
1000+
$0.1073
2000+
$0.0975
5000+
$0.0916
Related Products
Welcome back, may I help you?