
* Images are for reference only
HDGC1501WV-S-9P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WV-S-9P
- JLCPCB Part #
- C5175298
- Package
- SMD,P=1.5mm
- Description
- -25℃~+70℃ 1 1.5mm 100V 1A 1x9P 5.1mm 5.1mm 9 9P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin White ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 325
In-stock Item Pricing
Qty Unit Price
1+
$0.1281
50+
$0.1018
150+
$0.0887
1000+
$0.0755
2000+
$0.0676
5000+
$0.0636
Related Products
Welcome back, may I help you?