
* Images are for reference only
HDGC1501WRA-S-5P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WRA-S-5P-2
- JLCPCB Part #
- C46096695
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1x5P 250V 2A 4.48mm 5 5P 7.57mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0346
300+
$0.0301
1200+
$0.0267
4800+
$0.0221
9600+
$0.0208
Related Products
Welcome back, may I help you?