
* Images are for reference only
HDGC1254WR-S-7P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1254WR-S-7P
- JLCPCB Part #
- C5197190
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.85mm 125V 1A 1x7P 6.5mm 7 7P Auxiliary Solder Pin Beige Brass Gold PanelMate(MX 1.25) Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1380
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1380
In-stock Item Pricing
Qty Unit Price
1+
$0.2526
50+
$0.1998
150+
$0.1772
500+
$0.1490
2000+
$0.1365
4000+
$0.1289
Related Products
Welcome back, may I help you?