
* Images are for reference only
HDGC1251WV-9P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1251WV-9P
- JLCPCB Part #
- C5175201
- Package
- Plugin,P=1.25mm
- Description
- 1 1.25mm 1A 1x9P 9 9P Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0424
300+
$0.0369
1000+
$0.0303
5000+
$0.0271
10000+
$0.0255
Related Products
Welcome back, may I help you?