
* Images are for reference only
HDGC1251WR-S-6P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1251WR-S-6P
- JLCPCB Part #
- C3041148
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x6P 6 6P Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1431
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1353
In-stock Item Pricing
Qty Unit Price
1+
$0.0943
50+
$0.0749
150+
$0.0652
500+
$0.0580
2000+
$0.0494
4000+
$0.0465
Related Products
Welcome back, may I help you?