
* Images are for reference only
HDGC1002WV-S-5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WV-S-5P
- JLCPCB Part #
- C3041143
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1 1A 1mm 1x5P 3.2mm 4.5mm 5 50V 5P Brass LCP SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1780
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1779
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0752
150+
$0.0652
1500+
$0.0561
3000+
$0.0500
4500+
$0.0471
Related Products
Welcome back, may I help you?