
* Images are for reference only
C3030WR-2X10P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- C3030WR-2X10P
- JLCPCB Part #
- C3008706
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10 2 20P 250V 2x10P 3mm 3mm 5A Auxiliary Solder Pin Brass LCP Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7571
10+
$0.7394
30+
$0.7281
100+
$0.7168
Related Products
Welcome back, may I help you?