
* Images are for reference only
12512WS-02B-HDGC1251
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 12512WS-02B-HDGC1251
- JLCPCB Part #
- C52710996
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.2mm 4.25mm 4.7mm PA66 Phosphor Bronze Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1929
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1927
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
500+
$0.0126
2000+
$0.0107
4000+
$0.0095
24000+
$0.0078
50000+
$0.0073
Related Products
Welcome back, may I help you?