
* Images are for reference only
1.25-D-14PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.25-D-14PWB
- JLCPCB Part #
- C2915573
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 1.25mm 100V 14 14P 1A 1x14P 3.4mm 5.35mm Auxiliary Solder Pin LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 948
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 948
In-stock Item Pricing
Qty Unit Price
1+
$0.1169
130+
$0.0874
390+
$0.0755
1014+
$0.0665
6084+
$0.0595
13182+
$0.0558
Related Products
Welcome back, may I help you?