
* Images are for reference only
1.0-B-9PBG
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0-B-9PBG
- JLCPCB Part #
- C2914047
- Package
- SMD,P=1mm(Staggered pins)
- Description
- -20℃~+85℃ 0.3mm 1mm 4.54mm 9P Double-Sided Contacts, Top and Bottom Entry Non-Latching Surface Mount,Vertical SMD,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.1856
10+
$0.1470
52+
$0.1217
104+
$0.1010
520+
$0.0917
988+
$0.0863
Related Products
Welcome back, may I help you?