
* Images are for reference only
1.0-B-10PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0-B-10PWB
- JLCPCB Part #
- C2915491
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 0.3mm 10P 1mm 2.85mm 500mA 50V Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 434
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 433
In-stock Item Pricing
Qty Unit Price
1+
$0.1215
60+
$0.0975
192+
$0.0786
576+
$0.0696
3024+
$0.0625
6048+
$0.0588
Related Products
Welcome back, may I help you?