
* Images are for reference only
1.0K-3.6CT-30PB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0K-3.6CT-30PB
- JLCPCB Part #
- C5337076
- Package
- SMD
- Description
- -25℃~+85℃ 0.3mm 1mm 30P 400mA 5.75mm 50V Gold Non-Latching Surface Mount,Vertical SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 795
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 791
In-stock Item Pricing
Qty Unit Price
1+
$0.4642
10+
$0.3678
30+
$0.3261
100+
$0.2747
500+
$0.2394
1000+
$0.2249
Related Products
Welcome back, may I help you?