
* Images are for reference only
12512WS-04B-HDGC1251
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 12512WS-04B-HDGC1251
- JLCPCB Part #
- C52710998
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4.7mm 4P 6.75mm PA66 Phosphor Bronze Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1852
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1852
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
200+
$0.0221
1000+
$0.0187
2000+
$0.0166
10000+
$0.0148
20000+
$0.0139
Related Products
Welcome back, may I help you?