
* Images are for reference only
12512WR-05B-HDGC1251
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 12512WR-05B-HDGC1251
- JLCPCB Part #
- C52710988
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x5P 3.2mm 4.7mm 5 5P 8mm PA66 Phosphor Bronze Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0264
1000+
$0.0220
2000+
$0.0195
10000+
$0.0172
20000+
$0.0159
Related Products
Welcome back, may I help you?