
* Images are for reference only
0.5K-1.5W-8PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-1.5W-8PWB
- JLCPCB Part #
- C5337043
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 1.5mm 8P Brass Double-Sided Contacts, Top and Bottom Entry Non-Latching Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1433
50+
$0.1139
150+
$0.0993
500+
$0.0884
2500+
$0.0795
5000+
$0.0752
Related Products
Welcome back, may I help you?