
* Images are for reference only
HD3SS213ZXHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HD3SS213ZXHR
- JLCPCB Part #
- C3656671
- Package
- NFBGA-50(5x5)
- Description
- -40℃~+105℃ 1.5pF 100ps 1us 1us 2:1 3V~3.6V 4 5.4GHz 8Ω NFBGA-50(5x5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.9147
10+
$3.8164
30+
$3.7519
100+
$3.6859
Related Products
Welcome back, may I help you?