
* Images are for reference only
83024576301
Extended
- Manufacturer
- HD
- MFR.Part #
- 83024576301
- JLCPCB Part #
- C5272980
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20mA 24.576MHz 3.3V CMOS ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.4721
10+
$0.3709
30+
$0.3276
100+
$0.2730
500+
$0.2489
1000+
$0.2345
Welcome back, may I help you?