
* Images are for reference only
HCZZ0536-2
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0536-2
- JLCPCB Part #
- C7433405
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 1x2P 2 2P 3.9mm 500mA 50V Beige Copper LCP Surface Mount, Right Angle Tin SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1311
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1187
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0418
300+
$0.0413
1000+
$0.0408
Related Products
Welcome back, may I help you?