
* Images are for reference only
HCZZ0469-4
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0469-4
- JLCPCB Part #
- C7433665
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 12mm 1x4P 200V 2mm 4 4P 6.8mm 7.45mm Auxiliary Solder Pin Beige Copper LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6274
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 5971
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
100+
$0.0311
300+
$0.0279
700+
$0.0239
4900+
$0.0220
9800+
$0.0210
Related Products
Welcome back, may I help you?