
* Images are for reference only
HCZZ0451-4
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0451-4
- JLCPCB Part #
- C7433650
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 12mm 1x4P 200V 2A 2mm 4 4P 5.6mm Auxiliary Solder Pin Beige Copper LCP PH Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8972
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8928
In-stock Item Pricing
Qty Unit Price
1+
$0.0321
200+
$0.0261
1000+
$0.0218
2000+
$0.0199
10000+
$0.0181
20000+
$0.0171
Related Products
Welcome back, may I help you?