
* Images are for reference only
HCZZ0001-8
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0001-8
- JLCPCB Part #
- C7433459
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+70℃ 1 1.25mm 125V 15.1mm 1A 1x8P 3.6mm 5.4mm 8 8P Beige Copper LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27238
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 26942
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
100+
$0.0283
300+
$0.0251
2000+
$0.0223
4000+
$0.0204
10000+
$0.0194
Related Products
Welcome back, may I help you?