
* Images are for reference only
XH-2A-B
Extended
- Manufacturer
- HCTL
- MFR.Part #
- XH-2A-B
- JLCPCB Part #
- C2908598
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 742
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 742
In-stock Item Pricing
Qty Unit Price
1+
$0.0097
500+
$0.0076
2000+
$0.0060
5000+
$0.0053
25000+
$0.0047
50000+
$0.0044
Related Products
Welcome back, may I help you?