
* Images are for reference only
XH-2A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- XH-2A
- JLCPCB Part #
- C3012117
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52295
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 49659
In-stock Item Pricing
Qty Unit Price
1+
$0.0125
500+
$0.0098
2000+
$0.0081
4000+
$0.0073
24000+
$0.0065
50000+
$0.0061
Related Products
Welcome back, may I help you?