
* Images are for reference only
PZ254-2-03-S-2.5-G0-R
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-2-03-S-2.5-G0-R
- JLCPCB Part #
- C47355649
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x3P 3A 6P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 379
In-stock Item Pricing
Qty Unit Price
1+
$0.1032
50+
$0.0815
150+
$0.0707
500+
$0.0627
2500+
$0.0561
5000+
$0.0529
Welcome back, may I help you?