
* Images are for reference only
PZ254-2-02-Z-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-2-02-Z-C
- JLCPCB Part #
- C5156457
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2x2P 3A 3mm 4.13mm 4.1mm 4P Black Brass Gold Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 907
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 907
In-stock Item Pricing
Qty Unit Price
1+
$0.1745
50+
$0.1379
150+
$0.1223
1000+
$0.0985
2000+
$0.0898
5000+
$0.0844
Related Products
Welcome back, may I help you?