
* Images are for reference only
PZ254-1-10-Z-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-1-10-Z-C
- JLCPCB Part #
- C5156437
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 10P 1x10P 2.54mm 3A 3mm 3mm 4.13mm Black Brass Gold Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.1985
50+
$0.1943
150+
$0.1914
500+
$0.1800
Related Products
Welcome back, may I help you?