
* Images are for reference only
PZ200-1-07-W-2.0-G1
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ200-1-07-W-2.0-G1
- JLCPCB Part #
- C19270577
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x7P 2mm 2mm 4mm 7P Black Brass Gold Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 792
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 792
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
50+
$0.0793
150+
$0.0685
1000+
$0.0603
2000+
$0.0538
5000+
$0.0506
Related Products
Welcome back, may I help you?