
* Images are for reference only
PM254-2-25-WS-8.5
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-2-25-WS-8.5
- JLCPCB Part #
- C5345530
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x25P 3A 50P 8.5mm Copper alloy Side Square Hole Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 261
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 261
In-stock Item Pricing
Qty Unit Price
1+
$1.1688
10+
$0.9666
27+
$0.8558
99+
$0.7305
594+
$0.6744
891+
$0.6503
Related Products
Welcome back, may I help you?