
* Images are for reference only
PM254-1-12-Z-8.5
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-1-12-Z-8.5
- JLCPCB Part #
- C3012084
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 12P 1x12P 2.54mm 3A 8.5mm Copper alloy Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 216
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
60+
$0.1647
180+
$0.1460
600+
$0.1227
3000+
$0.1070
6000+
$0.1009
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?