
* Images are for reference only
PM254-1-04-Z-8.5
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-1-04-Z-8.5
- JLCPCB Part #
- C3012026
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 3A 4P 8.5mm Copper alloy Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3608
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3546
In-stock Item Pricing
Qty Unit Price
1+
$0.0855
50+
$0.0683
150+
$0.0598
1000+
$0.0520
2000+
$0.0469
5000+
$0.0445
Related Products
Welcome back, may I help you?