
* Images are for reference only
PM200-1-15-Z-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-1-15-Z-4.3
- JLCPCB Part #
- C2906045
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 15P 1x15P 2mm 4.3mm Brass Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2726
50+
$0.2156
150+
$0.1913
500+
$0.1537
2500+
$0.1401
5000+
$0.1319
Related Products
Welcome back, may I help you?