
* Images are for reference only
PM200-1-13-Z-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-1-13-Z-4.3
- JLCPCB Part #
- C3012139
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 13P 1x13P 2mm 4.3mm Brass Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.2387
110+
$0.1868
330+
$0.1653
1100+
$0.1383
5500+
$0.1264
11000+
$0.1191
Related Products
Welcome back, may I help you?