
* Images are for reference only
PM200-1-03-Z-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-1-03-Z-4.3
- JLCPCB Part #
- C3012129
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x3P 2mm 3P 4.3mm Brass Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1431
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1369
In-stock Item Pricing
Qty Unit Price
1+
$0.0829
50+
$0.0659
150+
$0.0575
1000+
$0.0497
2000+
$0.0447
5000+
$0.0421
Related Products
Welcome back, may I help you?