
* Images are for reference only
PH-14AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PH-14AW
- JLCPCB Part #
- C5156426
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 250V 2A 2mm Brass PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 538
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 538
In-stock Item Pricing
Qty Unit Price
1+
$0.0847
50+
$0.0673
150+
$0.0587
1000+
$0.0501
2000+
$0.0448
5000+
$0.0423
Related Products
Welcome back, may I help you?