
* Images are for reference only
HC-ZHF-5PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZHF-5PWT-05
- JLCPCB Part #
- C51910631
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5mm 1x5P 2.5A 250V 5 5P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2501
50+
$0.1949
150+
$0.1712
1000+
$0.1417
2000+
$0.1285
5000+
$0.1206
Related Products
Welcome back, may I help you?