
* Images are for reference only
HC-ZHD-2*14PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZHD-2*14PWT-05
- JLCPCB Part #
- C20539064
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.5mm 100V 14 2 28P 2A 2x14P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.6987
10+
$1.4370
30+
$1.2748
100+
$1.1062
500+
$1.0308
1000+
$0.9987
Related Products
Welcome back, may I help you?