
* Images are for reference only
HC-XL-2*3A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XL-2*3A-05
- JLCPCB Part #
- C19089214
- Package
- Plugin,P=5mm
- Description
- -25℃~+85℃ 10A 13.8mm 14.6mm 150V 18.15mm 2 2x3P 3 5mm 6P Brass PA66 Through Hole Tin White XL Plugin,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.6039
10+
$0.4738
30+
$0.4192
200+
$0.3502
400+
$0.3180
1000+
$0.3004
Related Products
Welcome back, may I help you?