
* Images are for reference only
HC-XHD-2*10AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHD-2*10AW-05
- JLCPCB Part #
- C7434287
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 10 12.5mm 2 2.5mm 2.5mm 20P 250V 27.5mm 2x10P 3A 8.6mm Brass DF1B PA66 Right Angle Tin Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$0.5443
10+
$0.4383
30+
$0.3854
100+
$0.3340
500+
$0.3019
1000+
$0.2858
Related Products
Welcome back, may I help you?