
* Images are for reference only
HC-XHD-9P
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHD-9P
- JLCPCB Part #
- C5204771
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 25mm 3A 5.8mm 9 9.5mm 9P Brass DF1B PA Through Hole Tin 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1660
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1660
In-stock Item Pricing
Qty Unit Price
1+
$0.2730
50+
$0.2396
150+
$0.2253
1000+
$0.1980
2000+
$0.1900
5000+
$0.1852
Related Products
Welcome back, may I help you?