
* Images are for reference only
HC-XHD-3P
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHD-3P
- JLCPCB Part #
- C5196919
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 3 3A 3P 5.8mm 9.5mm Brass DF1B PA Through Hole Tin 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
50+
$0.0993
150+
$0.0865
500+
$0.0770
2000+
$0.0662
4000+
$0.0624
Related Products
Welcome back, may I help you?