
* Images are for reference only
HC-XG-2*13AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XG-2*13AW-05
- JLCPCB Part #
- C19189796
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 13 2 2.54mm 2.54mm 250V 2x13P 3A Brass Gold IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$2.6611
10+
$2.2528
50+
$1.9962
100+
$1.7332
500+
$1.6154
1000+
$1.5637
Related Products
Welcome back, may I help you?