
* Images are for reference only
HC-XAD-2*6AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XAD-2*6AW-05
- JLCPCB Part #
- C7429393
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 12.1mm 12P 16.2mm 2 2.5mm 2.5mm 20mm 250V 2x6P 3A 6 Brass Harpoon Contact (Plastic) PA66 Right Angle Tin UL94V-0 XAD Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 208
In-stock Item Pricing
Qty Unit Price
1+
$0.4754
10+
$0.3743
30+
$0.3293
120+
$0.2747
480+
$0.2506
960+
$0.2361
Related Products
Welcome back, may I help you?