
* Images are for reference only
HC-VYH-3AS-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VYH-3AS-05
- JLCPCB Part #
- C20539191
- Package
- Plugin,P=6.5mm
- Description
- -40℃~+105℃ 1 10A 1x3P 3 300V 3P 6.5mm Board Side/Socket - Closed Through Hole Plugin,P=6.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.6053
10+
$0.4881
30+
$0.4287
100+
$0.3709
400+
$0.3356
1000+
$0.3179
Related Products
Welcome back, may I help you?